Kings SHV 5kV Nickel-Finish Connectors

Kings SHV 5kV Nickel-Finish Connectors feature a quick connect and disconnect bayonet coupling design, brass body with nickel finish, and PTFE or Rexolite® insulators. The connectors utilize recessed center contacts to prevent shock hazards while unmated, and an outer contact ground connection is maintained through the center contact mating cycle. The SHV series offers non-constant impedance, 5KV voltage rating, and 106MΩ insulation resistance. The operating temperature range -65°C to +165°C for PTFE variants and -55°C to +85°C for Rexolite.

Features

  • Non-constant impedance
  • Quick connect and disconnect bayonet coupling design
  • Brass body with nickel finish
  • PTFE or Rexolite insulators
  • Brass male center contacts with gold finish
  • Beryllium copper female center contacts with gold finish
  • Outer contact ground connection is maintained through the center contact mating cycle
  • Recessed center contacts prevent shock hazards while unmated

Specifications

  • Temperature range
    • PTFE: -65°C to +165°C
    • Rexolite: -55°C to +85°C
  • 5KV voltage rating
  • 106MΩ insulation resistance
Published: 2022-03-01 | Updated: 2023-07-18