WIZnet W5100 Hardwired TCP/IP Embedded Controller
WIZnet W5100 Hardwired TCP/IP Embedded Ethernet Controller is a full-featured, single-chip Internet-enabled 10/100 Ethernet controller designed for embedded applications where ease of integration, stability, performance, area, and system cost control are required. The W5100 has been designed to facilitate easy implementation of Internet connectivity without an OS, and it is IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant. WIZnet W5100 Hardwired TCP/IP Embedded Ethernet Controller includes a fully hardwired, market-proven TCP/IP stack and integrated Ethernet MAC and PHY. The hardwired TCP/IP stack supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE, and 16Kb internal buffer is included for data transmission. For easy integration, three different interfaces--direct, indirect bus, and SPI--are supported on the MCU side.Features
- Supports hardwired TCP/IP protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
- 10BaseT/100BaseTX Ethernet PHY embedded
- Supports auto-negotiation (Full-duplex and half-duplex)
- Supports auto MDI/MDIX
- Supports ADSL connection (with support PPPoE Protocol with PAP/CHAP Authentication mode)
- Supports 4 independent sockets simultaneously
- Does not support IP fragmentation
- Internal 16kb memory for Tx/Rx buffers
- 0.18μm CMOS technology
- 3.3V operation with 5V I/O signal tolerance
- Small 80 pin LQFP package
- Lead-free package
- Supports Serial Peripheral Interface (SPI mode 0, 3)
- Multi-function LED outputs (TX, RX, Full/Half duplex, Collision, Link, Speed)
Applications
- Home network devices
- Set-top boxes
- PVRs
- Digital media adapters
- Serial-to-Ethernet
- Access controls
- LED displays
- Wireless AP relays
- Parallel-to-Ethernet
- POS / mini printers
- Copiers
- USB-to-Ethernet
- Storage devices
- Network printers
- GPIO-to-Ethernet
- Home network sensors
- Security systems
- DVRs
- Network cameras
- Kiosks
- Factory and building automation
- Medical monitoring equipments
Embedded servers
Associated Tools
Published: 2012-01-16
| Updated: 2022-03-11