Wolfspeed SiC C3M MOSFETs

Wolfspeed SiC C3M MOSFETs enable higher switching frequencies and reduce inductor, capacitor, filter, and transformer component sizes. The Wolfspeed SiC C3M MOSFETs have higher system efficiency and reduced cooling requirements. The MOSFETs also increase power density and system switching frequency.

Features

  • C3M SiC MOSFET technology
  • High blocking voltage with low on-resistance
  • High speed switching with low capacitances
  • Low impedance package with driver source
  • Fast intrinsic diode with low reverse recovery (Qrr)
  • Halogen-free, RoHS compliant

Applications

  • Renewable energy
  • EV battery chargers
  • High voltage DC/DC converters
  • Switch-mode power supplies
  • Lighting
  • Telecom power supplies
  • Induction heating
View Results ( 7 ) Page
Part Number Datasheet Id - Continuous Drain Current Rds On - Drain-Source Resistance Qg - Gate Charge Pd - Power Dissipation Rise Time
C3M0021120D C3M0021120D Datasheet 100 A 28.8 mOhms 160 nC 469 W 27 ns
C3M0900170D C3M0900170D Datasheet
C3M0900170J-TR C3M0900170J-TR Datasheet
C3M0060065K C3M0060065K Datasheet 37 A 60 mOhms 46 nC 150 W 11 ns
C3M0900170M C3M0900170M Datasheet
C3M0032120D C3M0032120D Datasheet 63 A 32 mOhms 114 nC 283 W 22 ns
C3M0032120K C3M0032120K Datasheet 63 A 32 mOhms 118 nC 283 W 18 ns
Published: 2016-01-26 | Updated: 2024-05-09