YAGEO Thyristor Surge (TSS) Protectors

YAGEO Thyristor Surge (TSS) Protectors feature low leak current, 1ns response speed, and 6V to 620V off-state voltage range. TSS products can be used as a switch that can be turned on to conduct transient abnormal current to ground. These protectors have a low leakage current of 1µA to 5µA, silicon wafer material, and meet UL safety certifications. YAGEO Thyristor Surge Protectors are suitable for telecom applications, security surveillance, smart meters, and industrial environments.

Applications

  • Telecom
  • Security surveillance
  • Industrial
  • Smart meters

Specifications

  • 1ns response time
  • Silicon wafer material
  • 6V to 620V off-state voltage range
  • 1µA to 5µA leak current range
Published: 2022-03-30 | Updated: 2025-12-10