Zentel DDR2 SDRAM

Zentel DDR2 SDRAM features a double-data-rate architecture with two data transfers per clock cycle. The high-speed data transfer is realized by the 4 bits prefetch pipelined architecture. A bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs Differential clock inputs (CK and /CK). The DLL aligns DQ and DQS transitions with CK transitions.

Features

  • Double-data-rate architecture; two data transfers per clock cycle
  • The high-speed data transfer is realized by the 4 bits prefetch pipelined architecture
  • Bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver
  • DQS is edge-aligned with data for READs; center-aligned with data for WRITEs
  • Differential clock inputs (CK and /CK)
  • DLL aligns DQ and DQS transitions with CK transitions
  • Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
  • Data mask (DM) for write data
  • Posted /CAS by programmable additive latency for better command and data bus efficiency
  • On-Die-Termination for better signal quality
  • /DQS can be disabled for single-ended Data Strobe operation
  • Off-Chip Driver (OCD) impedance adjustment is not supported
View Results ( 10 ) Page
Part Number Datasheet Description
A3R12E40DBF-8E A3R12E40DBF-8E Datasheet DRAM DDR2 512Mb, 32Mx16, 800 at CL5, 1.8V, FBGA-84
A3R1GE40JBF-8E A3R1GE40JBF-8E Datasheet DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84
A3R12E30DBF-8E A3R12E30DBF-8E Datasheet DRAM DDR2 512Mb, 64Mx8, 800 at CL5, 1.8V, FBGA-60
A3R12E40DBF-8EA A3R12E40DBF-8EA Datasheet DRAM DDR2 512Mb, 32Mx16, 800 at CL5, 1.8V, FBGA-84, 105C
A3R12E40DBF-8EI A3R12E40DBF-8EI Datasheet DRAM DDR2 512Mb, 32Mx16, 800 at CL5, 1.8V, FBGA-84, Ind. Temp.
A3R12E40DBF-AH A3R12E40DBF-AH Datasheet DRAM DDR2 512Mb, 32Mx16, 1066 at CL7, 1.8V, FBGA-84
A3R1GE30JBF-8E A3R1GE30JBF-8E Datasheet DRAM DDR2 1Gb, 128Mx8, 800 at CL5, 1.8V, FBGA-60
A3R1GE40JBF-8EA A3R1GE40JBF-8EA Datasheet DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84, 105C
A3R1GE40JBF-8EI A3R1GE40JBF-8EI Datasheet DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84, Ind. Temp.
A3R1GE40JBF-AH A3R1GE40JBF-AH Datasheet DRAM DDR2 1Gb, 64Mx16, 1066 at CL7, 1.8V, FBGA-84
Published: 2021-06-28 | Updated: 2025-09-26