Newhaven Display 2.8" IPS TFT LCD Display Modules

Newhaven Display 2.8" IPS TFT LCD Display Modules are based on In-Plane Switching (IPS) Technology. IPS technology arranges electrodes so that the liquid crystals inside the display rotate in parallel with the screen rather than twisting and standing upright like in Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. In addition, these display consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.

These IPS TFT LCD Display Modules have fast response times, wide operating temperatures, and are RoHS compliant. The Newhaven Display Modules are offered with a Resistive Touch Panel or no Touch Panel.

Features

  • 240 x 320 pixels resolution
  • IPS type, full viewing angles
  • High-brightness LED backlight
  • 3.0V power supply
  • 8-bit or 16-bit parallel MPU interface
  • FFC ZIF I/O connection
  • -20°C to +70°C operating temperature range 
  • Built-in ST7789Vi controller
  • 262K colors
  • RoHS compliant
  • Touch panel options
    • NHD-2.8-240320AF-CSXP-F: No touch panel
    • NHD-2.8-240320AF-CSXP-FT: 4-wire resistive touch panel

Applications

  • Wearables
  • Handhelds
  • Small appliances
  • Scales
  • Test equipment
  • Dashboards

Videos

Mechanical Drawing

Mechanical Drawing - Newhaven Display 2.8
Published: 2019-02-04 | Updated: 2026-04-14