Nichicon SLBx Rechargeable Batteries
Nichicon SLBx Rechargeable Batteries are small Lithium Ion Rechargeable batteries that support a 20°C rapid charging/discharging rate. These rechargeable batteries feature a long life of more than 25,000 charge/discharge cycles and high-density input/output approaching Electric Double Layer Capacitors (EDLCs). The SLBx rechargeable batteries can charge at a low rate using energy harvesting. These batteries operate at temperatures as low as -30°C, offer 2.4V nominal voltage, and allow charging/discharging even in cold regions. The SLBx batteries have a low explosion and ignition possibility even when an internal short circuit is forcibly generated. These rechargeable batteries are suitable for the Internet of Things (IoT), wireless earbuds, and wearable applications.Features
- Small Lithium-Ion (Li-Ion) rechargeable battery
- Supports 20°C rapid charging/discharging rate
- Long life
- Low explosion and ignition possibility
- Possible to charge and discharge even in cold regions
- Low-temperature performance
Applications
- Wearable devices
- IoT devices
- Wireless earbuds
Specifications
- 2.4V nominal voltage
- -30°C to +60°C operating temperature range
- 2.8V to 1.8V charge-discharge voltage range
- SLB08115L140:
- 14mAh nominal capacity
- 280mA maximum discharge current
- 58Wh/L energy density
- SLB12400L151:
- 150mAh nominal capacity
- 3000mA maximum discharge current
- 73Wh/L energy density
- SLB03070LR35:
- 7mA maximum discharge current
- 17Wh/L energy density
- 0.35mAh nominal capacity
Videos
Performance Graphs
Dimensions
Additional Resources
Published: 2019-12-16
| Updated: 2024-01-03