NXP Semiconductors MCIMX6Q-SDB SABRE Development Board

NXP Semiconductors MCIMX6Q-SDB SABRE (Smart Application Blueprint for Rapid Engineering) Board introduces developers to quad-core processing, low-power consumption, and bleeding-edge multimedia and graphics applications based on the i.MX 6Quad Applications Processor. The MCIMX6Q-SDB SABRE Board provides a low-cost development platform that includes all primary features of the i.MX 6Quad serves as an example of how to layout complex, high-speed interfaces such as DDR. The SABRE includes a pre-installed SD card with the Android operating system and complete hardware design files. A number of accessory boards for the SABRE-SDB are also available to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. 

The NXP Semiconductors MCIMX6Q-SDB SABRE Board includes an i.MX 6Quad processor, and can also be configured with the i.MX 6Dual Processor.

Features

  • Processor: i.MX 6Quad 1GHz processor based on the Arm® Cortex®-A9 core
  • Development for: i.MX 6Quad and i.MX 6Dual
  • Memory/Storage
    • 1GB DDR3 SDRAM up to 533MHz (1066MTPS) memory
    • 8GB eMMC flash
  • Display
    • 2x LVDS connectors
    • HDMI connector
    • LCD expansion connector (parallel, 24-bit)
    • MIPI DSI connector (two data lanes, 1 GHz each)
  • User Interface: Power, reset, volume buttons
  • Power Management: NXP MMPF0100F9
  • Debug
    • JTAG connector (10-pin)
    • 1x Serial-to-USB connector (for JTAG)
  • Audio
    • Audio codec
    • Microphone and headphone jacks
    • Expansion connector
    • Camera MIPI CSI port
    • I2C, SSI, SPI signals
  • Connectivity
    • 2x Full-size SD/MMC card slots
    • 22-pin SATA connector
    • 10/100/1000 Ethernet port
    • 1x USB 2.0 OTG port (micro USB)
    • mPCIe connector
  • OS Support
    • Linux and Android
    • Others supported third party (QNX, Windows Embedded)
  • Tools Support
    • Manufacturing tool
    • Processor Expert IOMUX tool
  • Additional Features
    • NXP MMA8451 three-axis accelerometer
    • NXP MAG3110 three-axis magnetometer
    • USB plug power supply
    • NXP 3D magnetometer

Board Layout (Top)

NXP Semiconductors MCIMX6Q-SDB SABRE Development Board

Board Layout (Bottom)

NXP Semiconductors MCIMX6Q-SDB SABRE Development Board

Wi-Fi/Bluetooth Solution

NXP Semiconductors MCIMX6Q-SDB SABRE Development Board

Murata has partnered with Embedded Artists to integrate Wi-Fi® and Bluetooth® into existing NXP i.MX Development Platforms. The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of Applications Processors and the flexible usability of Microcontrollers (MCUs) without increasing costs or power consumption.

The Murata uSD-M.2 Adapter connects to the uSD slot on the NXP i.MX Platforms, which provides power and WLAN-SDIO. The Murata Adapter provides an M.2 connector, allowing application developers to connect the Embedded Artists Types 1DX, 1MW, 1LV, and 1CX M.2 EVBs, which provide IEEE 802.11/b/g/n and BT/BLE connectivity.

Learn More About the Murata/Embedded Artists Wi-Fi/BT Solution for NXP i.MX Eval Platforms

Published: 2019-05-17 | Updated: 2023-07-12