NXP Semiconductors S32Z280 Evaluation Boards
NXP Semiconductors S32Z280 Evaluation Boards are designed to evaluate the performance of the S32Z2 high-performance real-time processors. The S32Z2 processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. These processors support Electric Vehicle (xEV) control applications. The S32Z280 evaluation boards are enabled with GreenVIP vehicle integration software to support evaluation, development, and rapid prototyping. These boards are used in automotive zone controllers and Hybrid Electric Vehicle (HEV) applications.The S32X-MB I/O extension board is compatible with the evaluation boards S32E real-time processors. This board offers additional functionality and access to I/O and peripherals such as CAN FD, Ethernet, FlexRay, LIN, and motor control.
Features
- Designed to evaluate the performance of the S32Z2 high-performance real-time processors
- Enabled with GreenVIP vehicle integration platform software
Applications
- Automotive zone controllers
- Hybrid Electric Vehicles (HEVs)
- Battery Management Systems (BMS)
- Motorcycle Engine Control Unit (ECU)
- Small engine control
Block Diagram
Published: 2025-04-06
| Updated: 2025-06-11