Omron Industrial Automation E3AS-HL Distance-Settable Photoelectric Sensors
Omron Industrial Automation E3AS-HL distance-settable photoelectric sensors are CMOS sensors that provide advanced part-detection capabilities. 500mm and 150mm sensing options allow the sensors to be used in most sensing applications. Omron E3AS-HL has spot and line beam options for small parts or uneven surfaces. The antifouling coating prevents contamination on the lens. The series is Ecolab certified in addition to providing IP67/69K/67G protection. IO-Link connectivity allows users to collect and use measurement values (NPN type excluded).Features
- Advanced CMOS image array for advanced variable part detection
- Spot beam and line beam options for small parts or uneven surfaces
- 500mm and 150mm sensing options fit most sensing applications
- Foreground and background suppression detection window setting
- Easy-to-use teach button and OLED display
- Antifouling coating prevents contamination on the sensing surface
- IO-Link connectivity allows users to collect and use measurement values (NPN type excluded)
Applications
- Small part detection
- Part positioning
- Detection of rough surfaces
- Clear bottle detection (without a reflector)
Specifications
- 35mm to 500m sensing distance
- 1.5ms/10/ms/50ms selectable response time
- Red laser (660nm) light source, Class 1
- NPN and PNP output configurations
- 10VDC to 30VDC power supply voltage
- 100mA max current consumption
- Ecolab certified in addition to IP67/69K/67G protection
Videos
Published: 2020-10-23
| Updated: 2025-02-05