Omron Electronics G6RN-E Miniature Power Relays

Omron Electronics G6RN-E Miniature Power Relays are miniature PCB terminal relays that require 10A switching current capability. These high-capacity relays feature explosion-proof construction and meet IEC/EN60079-15 standards. Ideal for switching in flammable gas environments, these relays offer high dielectric strength and electrical endurance under their rated loads. Omron Electronics G6RN-E Power Relays are suitable for heat pumps, boilers, air conditioners, industrial machinery, and factory automation.

Features

  • Improved rated load current
  • High dielectric strength
  • Explosion-proof construction

Applications

  • Heat pumps
  • Boilers
  • Air conditioners
  • Industrial machinery
  • Factory automation
  • Inverters

Specifications

  • 10A switching current capability
  • Conformation to IEC/EN60079-15
  • 6000VAC dielectric strength
  • 220mW to 250mW coil power
  • -40°C to +85°C ambient temperature range
Performance Graph - Omron Electronics G6RN-E Miniature Power Relays
Mechanical Drawing - Omron Electronics G6RN-E Miniature Power Relays
View Results ( 8 ) Page
Part Number Datasheet Coil Voltage Relay Contact Form Coil Resistance Coil Current
G6RN-17-E-ASI-CF-HA DC24 G6RN-17-E-ASI-CF-HA DC24 Datasheet 24 VDC 1 Form C (SPDT) 2.62 kOhms 9.2 mA
G6RN-17-E-ASI-CF-HA DC6 G6RN-17-E-ASI-CF-HA DC6 Datasheet 6 VDC 1 Form C (SPDT) 164 Ohms 36.6 mA
G6RN-1A7-E-ASI-CF-HA DC12 G6RN-1A7-E-ASI-CF-HA DC12 Datasheet 12 VDC 1 Form A (SPST) 655 Ohms 18.3 mA
G6RN-1A7-E-ASI-CF-HA DC24 G6RN-1A7-E-ASI-CF-HA DC24 Datasheet 24 VDC 1 Form A (SPST) 2.62 kOhms 9.2 mA
G6RN-17-E-ASI-CF-HA DC12 G6RN-17-E-ASI-CF-HA DC12 Datasheet 12 VDC 1 Form C (SPDT) 655 Ohms 18.3 mA
G6RN-17-E-ASI-CF-HA DC5 G6RN-17-E-ASI-CF-HA DC5 Datasheet 5 VDC 1 Form C (SPDT) 114 Ohms 43.9 mA
G6RN-1A7-E-ASI-CF-HA DC5 G6RN-1A7-E-ASI-CF-HA DC5 Datasheet 5 VDC 1 Form A (SPST) 114 Ohms 43.9 mA
G6RN-1A7-E-ASI-CF-HA DC6 G6RN-1A7-E-ASI-CF-HA DC6 Datasheet 6 VDC 1 Form A (SPST) 164 Ohms 36.6 mA
Published: 2024-02-06 | Updated: 2024-10-17