onsemi NCx2009x Operational Amplifiers

onsemi NCx2009x Operational Amplifiers offer rail-to-rail input and output operation, 350kHz bandwidth, and are available in single, dual, and quad configurations. The rail-to-rail operation allows the use of the entire supply voltage range while taking advantage of the 350kHz bandwidth. The NCx2009x operates from a 1.8V to 5.5V supply voltage over a temperature range from -40°C to +125°C.

onsemi NCx2009x Op Amps feature a slew rate of 0.15V/s while consuming 20µA of quiescent current per channel at a 1.8V supply. The CMOS NCx2009x Amps have a high input impedance and low bias currents, making it ideal for interfacing with a wide variety of signal sensors. The NCx2009x devices are available in a variety of compact packages.

Features

  • Rail-to-rail input and output
  • 1.8V to 5.5V Wide supply range
  • 350kHz Wide bandwidth
  • -40°C to +125°C Wide temperature range
  • 20µA per channel at VS = 1.8V low supply current
  • NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Unity gain buffers
  • Battery-powered/low-quiescent-current applications
  • Current sensing
  • Automotive
Published: 2019-11-11 | Updated: 2024-02-06