onsemi FGx40T120SMD Field Stop Trench IGBTs

onsemi FGY40T120SMD Field Stop (FS) Trench IGBTs use innovative field stop trench IGBT technology. These IGBTs offer optimum performance for hard switching applications. Typical applications for onsemi FGY40T120SMD IGBTs include solar inverters, uninterruptible power supplies, and power factor correction.

Features

  • FS trench technology with a positive temperature coefficient
  • High-speed switching
  • Low saturation voltage
  • 100% of the parts tested for ILM(1)
  • High input impedance
  • RoHS compliant

Specifications

  • 1200V collector to emitter voltage (VCES)
  • ±25V gate to emitter voltage (VGES)
  • 80A collector current (IC) at T= +25°C
  • 80A diode continuous forward current (IF) at T= +25°C
  • -55°C to +175°C operating junction temperature

Performance Graph

Performance Graph - onsemi FGx40T120SMD Field Stop Trench IGBTs

Mechanical Drawing

Mechanical Drawing - onsemi FGx40T120SMD Field Stop Trench IGBTs
Published: 2016-07-28 | Updated: 2022-03-11