onsemi NTMFS5H419NL 40V 150A N-Channel Power MOSFET

onsemi NTMFS5H419NL 40V 150A N-channel Power MOSFET is a Single Channel MOSFET offering low ON resistance, low gate charge, and low capacitance. These features minimize conduction loss and provide superior switching performance. The NTMFS5H419NL Power MOSFET is offered in a compact 5mm x 6mm DFN-5 package, ideal for space constrained applications.

Features

  • 40V drain-to-source voltage (VDSS)
  • Low RDS(on) to minimize conduction losses
  • RDS(ON) MAX
    • 2.1mΩ at 10V
    • 3.1mΩ at 4.5V
  • 155A ID MAX
  • Low QG and capacitance to minimize driver losses
  • -55°C to +150°C operating junction and storage temperature range (TJ, Tstg)
  • DFN-5 package type
  • 5mm x 6mm package dimensions
  • Pb-free, RoHS-compliant

Applications

  • Point of load modules
  • High performance DC-DC converters
  • Secondary side synchronous rectification
  • DC motor drives
Published: 2019-02-28 | Updated: 2024-01-24