PEM SFP™ SpotFast® Fasteners
PEM SFP™ SpotFast® Fasteners are made from precipitation-hardened stainless steel for installation into stainless steel sheets. These fasteners join two panels when one or more is stainless steel. These SFP fasteners install smooth with the top sheet and flush or sub-flush with the bottom sheet. These fasteners require minimum space and are RoHS-compliant. Typical applications include HV battery connections, battery management systems, onboard chargers, DC-AC converters and controllers, thermal management systems, and electric motors.Features
- For installation into stainless steel sheets
- Alternative to riveting and spot welding
- No special installation equipment is required
- Flush or sub-flush on both sides
- Minimal space requirements
- No countersinking or other hole treatment is required
- Can be concealed with paints and powder coatings
- RoHS compliant
Applications
- HV battery connections
- Battery management systems
- Onboard chargers
- DC-AC converters and controllers
- Thermal management systems
- Electric motors
Mechanical Diagram
Videos
Published: 2024-11-20
| Updated: 2025-01-24