Pervasive Displays Wide Temperature E-ink Displays
Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.Features
- a-Si TFT active matrix Electronic Paper Display (EPD)
- 1.54”, 2.13”, 2.66”, 2.7”, 3.7”, and 4.2” display panel sizes
- Super wide viewing angle - near 180°
- SPI interface
- Ultra-low power consumption
- Extra thin and light
- RoHS compliant
Applications
- Internet of Things (IoT)
- Electronic shelf labels
- Identification and access
- Reusable containers
- 1D/2D barcodes
- Smart tags
- Badges
- Reusable transit items
Application Circuit Block Diagram
Additional Resource
View Results ( 4 ) Page
| Part Number | Datasheet | Diagonal | Display Resolution - Pixels | Operating Supply Current | Operating Supply Voltage | Module Size - W x H x T | Viewing Area - W x H |
|---|---|---|---|---|---|---|---|
| E2581KS061 | ![]() |
5.8 in | 720 x 256 | 8.59 mA | 3 V | 150.9 mm x 57.8 mm x 0.9 mm | 49.408 mm x 138.96 mm |
| E2370KS0C1 | ![]() |
3.7 in | 240 x 416 | 5.5 mA | 3 V | 92.99 mm x 53 mm x 0.9 mm | 47.04 mm x 81.536 mm |
| E2417KS0D1 | ![]() |
4.2 in | 400 x 300 | 6.7 mA | 3 V | 91 mm x 77 mm x 0.9 mm | 63.6 mm x 84.8 mm |
| E2213KS0E1 | ![]() |
2.13 in | 212 x 104 | 2.3 mA | 3 V | 59.2 mm x 29.2 mm x 0.9 mm | 23.712 mm x 48.548 mm |
Published: 2023-03-31
| Updated: 2023-04-25