Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives
Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives offer the ability to control motor ramp-up/-downtimes while operating under torque with two user-selectable output speeds from 0 to 500Hz. An integrated Safe Torque Off (STO) provides emergency stop capabilities up to SIL3/PLe when used with a suitable safety relay or safe PLC. Activation/deactivation occurs via a simple two-channel digital input with no additional programming required. A rotary knob and pushbutton interface allows rapid commissioning without software or a computer. The 35mm bookcase form factor reduces cabinet space requirements compared to conventional frequency drive, while optional integrated EMC filters reduce harmful harmonic emissions. Available with single- and three-phase input options, the Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives are designed to work with three-phase asynchronous motors up to 2HP.Features
- Options
- 0.25kW to 1.5kW output power range
- With or without EMC filters
- With 1- or 3-phase mains input
- Push-in technology
- Straightforward operator interface consisting of a rotary switch, three buttons, and a display
- Integrated STO function allows for 2-channel shutdown up to SIL3/PLe
- Tool-free fan replacement
- Can be mounted on and removed from the DIN rail without the use of tools
- The housing includes tabs for both rear and side mounting positions
- 35mm wide bookcase form factor
- Shroud for control lines protects the control wires from induced EMF noise
- Optional mounting flange supports and shrouds the motor feed cable allowing for easy shield wire termination
Applications
- Intralogistics/material handling
- Agriculture
- Food and beverage
- Automotive
Specifications
- Input
- 120VAC to 240VAC single-phase
- 240VAC to 480VAC 3-phase
- 0 to 500Hz user-settable output speed range
- 4kHz, 8kHz, or 16kHz user-settable frequencies
- Maximum motor currents
- 7.5A for 1-phase-in or 3-phase-out at 230VAC
- 3.9A for 3-phase-in or 3-phase-out at 480VAC
- -20°C to +60°C operating temperature range
- Overload protection
- Cooling options
- Integrated heat sink
- User-serviceable fan, tool-free replacement
- Limited lifetime warranty program eligible
Videos
Published: 2022-01-05
| Updated: 2025-07-30