Phoenix Contact DFK-MSTB Feed-Through Connectors

Phoenix Contact DFK-MSTB Feed-Through Connectors offer a 300V voltage rating, 12A current, and two to 16 positions per connector. These connectors make fast, secure, and reliable connections through a cabinet or panel wall. The wire connection inside the cabinet is handled by Phoenix Contact screw termination technology. DFK-MSTB connectors are suitable for panels up to 5mm thick and accept 24AWG to 12AWG wires. Phoenix Contact DFK-MSTB Feed-Through Connectors are ideal for automation technology, energy technology, and building and industrial automation applications.

Features

  • Familiar screw termination is well-known worldwide
  • Accepts mating plug with or without screw flange or lock-and-release levers
  • Can be screwed to the cabinet wall for secure positioning
  • Optional coding prevents mismating

Applications

  • Automation technology
  • Building automation
  • Industrial automation
  • Energy technology

Specifications

  • 12A current rating
  • 300V voltage
  • 5.08mm pitch
  • Two to 16 positions per connector
  • 24AWG to 12AWG wires
Published: 2020-09-17 | Updated: 2025-04-03