Phoenix Contact MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

Features

  • Save up to 65% space compared to other isolating amplifiers to the 6.2mm design width
  • High energy efficiency and long service life, because of low power consumption
  • Reduction in analog inputs at controllers when using the multiplexer
  • Fast installation to easy configuration and system cabling
  • Flexible and easy power supply using the T-bus DIN rail connector system
  • Three-way electrical isolation helps maintain high operational reliability in the event of disturbances
View Results ( 31 ) Page
Part Number Datasheet Description Number of Positions Current Rating Voltage Rating
2864684 2864684 Datasheet Signal Conditioners & Signal Converters MINI MCR-SL-UU 3WAY ISOLATING AMP NON-C
2864176 2864176 Datasheet Signal Conditioners & Signal Converters MINI MCR-SL-UI2I-NC SIGNAL DUPLICATOR
2864406 2864406 Datasheet Signal Conditioners & Signal Converters MINI MCR-SL-II 3WAY ISOLATING AMP NON-C
2902849 2902849 Datasheet Terminal Block Interface Modules Resistance thermo transducer 27 mA 9.6 V to 30 V
2864082 2864082 Datasheet Terminal Block Interface Modules MINI MCR-SL-UI-F ANALOG FREQ TRANSD 100 mA 30 V
2864095 2864095 Datasheet Terminal Block Interface Modules MINI MCR-SL-R-UI POTENTIOMETER TRANSD 20 mA 24 V
2864150 2864150 Datasheet Signal Conditioners & Signal Converters MINI MCR-SL-UIUI-NC 3 WAY ISOLATING AMP
2864419 2864419 Datasheet Signal Conditioners & Signal Converters MINI MCR-SL-1CP-I-I 1 CH POW ISOLATOR
2864480 2864480 Datasheet Terminal Block Interface Modules MINI MCR-SL-UI-REL LIMIT VALUE SWITCH 1 Position 14 mA 19.2 V to 30 V
2865007 2865007 Datasheet Signal Conditioners & Signal Converters MINI MCR-SL-U-UI-NC 3 WAY ISOLATING AMP
Published: 2012-06-04 | Updated: 2023-06-08