Samtec 1mm Discrete Wire Cable Assemblies
Samtec 1mm Discrete Wire Cable Assemblies feature crimp-style, dual-leaf contacts. These IDC ribbon cables are approximately 6" in length and the socket is designed with 2 through 10 contacts per row. They utilize 30AWG and 28AWG cable. Samtec 1mm Discrete Wire Cable Assemblies offer a 3.3A current rating and 250V voltage rating.Features
- 1mm pitch
- Crimp-style, dual-leaf contact
- 2 through 10 contacts per row
- 30AWG and 28AWG cable
- 6" cable length
- 3.3A current rating
- 250V voltage rating
Additional Resources
View Results ( 2674 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| S1SST-07-28-GF-03.50-L1 | ![]() |
Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly |
| S1SD-15-28-GF-06.00-L1 | ![]() |
Rectangular Cable Assemblies Micro Mate(TM) Double Row Discrete Wire Cable Assembly |
| S1SDT-20-28-GF-06.00-L1 | ![]() |
Rectangular Cable Assemblies Micro Mate(R) Double Row Discrete Wire Cable Assembly |
| S1SST-08-28-GF-12.00-L1 | ![]() |
Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly |
| S1SST-12-28-GF-05.00-L1 | ![]() |
Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly |
| S1SD-06-28-GF-08.00-L | ![]() |
Rectangular Cable Assemblies Micro Mate(TM) Double Row Discrete Wire Cable Assembly |
| S1SD-10-28-GF-14.00-L1 | ![]() |
Rectangular Cable Assemblies Micro Mate(TM) Double Row Discrete Wire Cable Assembly |
| S1SD-15-28-GF-20.00-L1 | ![]() |
Rectangular Cable Assemblies Micro Mate(TM) Double Row Discrete Wire Cable Assembly |
| S1SST-03-28-GF-36.00-L | ![]() |
Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly |
| S1SST-03-28-GF-12.00-L1 | ![]() |
Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly |
Published: 2019-02-25
| Updated: 2023-06-13