Developed using a high isolation symmetric topology, the QPC SOI RF Switches offer excellent linearity and power handling capability. The non-reflective design allows the RFX ports to terminate into 50Ω in the off state. In addition, these +1.8V logic compatible switches provide a single-pin solution. If required, this single-pin solution can disable the Negative Voltage Generator (NVG) and supply a negative voltage from off-chip.
Features
- 5MHz to 6000MHz operation
- Non-reflective (RFX ports)
- Terminated all-off state mode
- No blocking caps necessary unless voltage is on RF Line
- High isolation
- High input IP3
- 2kV ESD
- +1.8V logic compatible
Applications
- Cellular, 3G, 4G, 5G, LTE infrastructure
- WiBro, WiMAX, LTE
- High-performance communications systems
- Test equipment
eBooks
Published: 2017-06-21
| Updated: 2024-08-29