RECOM Power RAC05-K/277 AC/DC Converters
RECOM Power RAC05-K/277 AC/DC Converters are multipurpose 5W AC/DC single-output power supplies for enhanced mains input conditions from 85VAC to 305VAC with a wide operating temperature range. RECOM Power RAC05-K/277 Converters feature fully protected outputs, high efficiency over the entire load range, and EMC class B emissions compliance without any external components. These converters are available in PCB-mount and wired packages. RAC05-K/277 converters have international safety certifications for industrial, domestic, Institute of Transportation Engineers (ITE), and household standards. Typical applications include automation, industry 4.0, IoT, household, and smart buildings.Features
- 5W single-output AC/DC converters
- Standby mode optimized (eco-design Lot 6)
- High efficiency over the entire load range
- Overvoltage and overcurrent protected
- EMC compliant without external components
- Encapsulated module with pins or wires
- RoHS, REACH, and ERP compliant
Specifications
- 85VAC to 305VAC input voltage range
- 3.3VDC to 24VDC output voltage range
- 210mA to 1510mA output current range
- 130kHz typical internal operating frequency
- 47Hz to 63Hz input frequency range
- 20ms typical start-up time
- 10ms typical rise time
- Dimensions
- 466mm x 29.3mm x 30.4mm for THT wired
- 478mm x 46mm x 198mm for tube tray
- -40°C to +85°C operating temperature range
Mechanical Drawing
Published: 2018-06-12
| Updated: 2023-03-07