ROHM Semiconductor SH8J Pch Power MOSFETs

ROHM Semiconductor SH8J Pch Power MOSFETs feature low on-resistance and are housed in a small surface-mount package (SOP8). ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Features

  • Class-leading low ON resistance
  • Low on-resistance
  • Expanded lineup improves reliability while reducing design load in a wide range of applications
  • Small Surface Mount Package (SOP8)
  • New design improves quality
  • Pb-free plating; RoHS compliant
  • Halogen Free

Applications

  • Switching

UT6-QH8-SH8 Line Up Image

ROHM Semiconductor SH8J Pch Power MOSFETs

Market Applications

ROHM Semiconductor SH8J Pch Power MOSFETs

Improved ON Resistance

ROHM Semiconductor SH8J Pch Power MOSFETs
View Results ( 2 ) Page
Part Number Datasheet Description
SH8JC5TB1 SH8JC5TB1 Datasheet MOSFETs -60V Dual Pch+Pch, SOP8, Power MOSFET
SH8JB5TB1 SH8JB5TB1 Datasheet MOSFETs -40V Dual Pch+Pch, SOP8, Power MOSFET
Published: 2021-01-26 | Updated: 2022-03-11