ROHM Semiconductor SML-Z14 Automotive LEDs

ROHM Semiconductor SML-Z14 Automotive LEDs include AEC-Q101 qualified, high-brightness LEDs in a PLCC2 package with 20/50mA guaranteed specifications. The ROHM Semiconductor SML-Z14 Automotive LEDs are constructed using an AIGaInP or InGaN chip structure and a Water Clear lens. The LEDs are available in yellow, green, yellow-green, orange, red, and blue versions with luminous intensity ratings from 22.4mcd-1100mcd. The SML-Z14 Automotive LEDs operate with a typical 20mA forward current and 2.2V forward voltage in a -40 to 85°C temperature range.

Features

  • High brightness
  • 20/50mA guaranteed specifications
  • PLCC2 package
  • AEC-Q101 Qualified

Specifications

  • Yellow, green, yellow-green, orange, red, and blue emitting colors
  • 22.4mcd-1100mcd luminous intensity (typical)
  • 470nm-605nm dominant wavelength (typical)
  • 20mA Forward Current (IF)
  • 1.95V to 3.4V Forward Voltage (VF) range
  • AIGaInP or InGaN chip structure
  • -40 to 100°C operating or storage temperature

Rank Reference of Brightness

Performance Graph - ROHM Semiconductor SML-Z14 Automotive LEDs

Applications

  • Stop lamps
  • Car audio
  • Automotive panels
    • Navigation
    • Air conditioning
    • In-dash cluster panels
View Results ( 7 ) Page
Part Number Illumination Colour Wavelength/Colour Temperature Luminous Intensity Vf - Forward Voltage Datasheet
SML-Z14YTT86C Yellow 589 nm 280 mcd 2 V SML-Z14YTT86C Datasheet
SML-Z14FTT86C Green 564 nm 45 mcd 2 V SML-Z14FTT86C Datasheet
SML-Z14MTT86C Yellow-Green 571 nm 90 mcd 2 V SML-Z14MTT86C Datasheet
SML-Z14PTT86C Green 560 nm 22.4 mcd 2 V SML-Z14PTT86C Datasheet
SML-Z14UTT86C Red 620 nm 224 mcd 1.9 V SML-Z14UTT86C Datasheet
SML-Z14VTT86C Red 630 nm 112 mcd 1.9 V SML-Z14VTT86C Datasheet
SML-Z14DTT86C Orange 605 nm 280 mcd 1.9 V SML-Z14DTT86C Datasheet
Published: 2018-06-15 | Updated: 2023-03-20