Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs
Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs are AEC-Q200 qualified and offer normal capacitances in small sizes. The designers/users can implement the desired composition in a small space with high capacitances ranging from 470nF to 2.2µF with a ±10% tolerance. These small-sized components feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 25VDC to 35VDC rated voltage range. The automotive CL normal capacitance MLCCs allow dense component placement near ADAS SoCs without issues.Features
- Normal type (epoxy)
- 0201, 0402, 0603, 0805, 1206, and 1210 case sizes
- Excellent DC bias characteristics
- AEC-Q200 qualified
- RoHS and REACH compliant
Specifications
- 470nF to 2.2µF capacitance range
- X7R temperature characteristics, -55°C to +125°C range
- ±10% tolerance
- 25VDC to 35VDC rated voltage range
Dimensions
Additional Resource
View Results ( 143 ) Page
| Part Number | Datasheet | Capacitance | Tolerance | Voltage Rating DC | Dielectric | Case Code - in | Length | Width | Product |
|---|---|---|---|---|---|---|---|---|---|
| CL10B334KB8VPNC | ![]() |
0.33 uF | 10 % | 50 VDC | X7R | 0603 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs |
| CL05Y105KP6VPJC | ![]() |
1 uF | 10 % | 10 VDC | X7S | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs |
| CL03Y473KQSVPNC | ![]() |
0.047 uF | 10 % | 6.3 VDC | X7S | 0201 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | General Type MLCCs |
| CL05C8R2DB51PNC | ![]() |
8.1 pF | 0.5 pF | 50 VDC | C0G (NP0) | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs |
| CL05B182KB5VPNC | ![]() |
1800 pF | 10 % | 50 VDC | X7R | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs |
| CL05C070CB51PNC | ![]() |
7 pF | 0.25 pF | 50 VDC | C0G (NP0) | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs |
| CL10B221KC8WPNC | ![]() |
220 pF | 10 % | 100 VDC | X7R | 0603 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs |
| CL05B272KB5VPNC | ![]() |
2700 pF | 10 % | 50 VDC | X7R | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs |
| CL03B222KPSVPNC | ![]() |
2200 pF | 10 % | 10 VDC | X7R | 0201 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | General Type MLCCs |
| CL05B224KP5VPNC | ![]() |
0.22 uF | 10 % | 10 VDC | X7R | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs |
Published: 2023-04-13
| Updated: 2025-08-20