SanRex TMG Through Hole Standard Gate Triacs

SanRex TMG Through Hole Standard Gate Triacs are used in phase controls and solid-state switching for industrial and home appliance applications. These Triacs are suitable for operation as an ON/OFF function. The TMG Triacs possess a high surge current and come in a lead-free package. These Triacs feature a 600V repetitive peak off-state voltage and 10V peak gate voltage. The TMG Triacs also feature 1500VRMS isolation breakdown voltage and a -40°C to 150°C storage temperature range. Typical applications include industrial and home appliances.

Features

  • High surge current
  • Lead-free package
  • 600V repetitive peak off-state voltage
  • 10V peak gate voltage
  • 1500VRMS isolation breakdown voltage
  • -40°C to 150°C storage temperature range

Applications

  • Industrial use:
    • SMPS
    • Copier machines
    • Motor controls
    • Dimmers
    • Solid State Relays (SSRs)
    • Heater controls
    • Vending machines
  • Home appliances:
    • Washing machines
    • Vacuum cleaners
    • Rice cookers
    • Microwave ovens
    • Hair dryers

Trigger Modes

SanRex TMG Through Hole Standard Gate Triacs
View Results ( 4 ) Page
Part Number Datasheet On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Gate Trigger Current - Igt Maximum Operating Temperature Package/Case Packaging
TMG40C60J TMG40C60J Datasheet 40 A 380 A, 420 A 600 V 5 mA 50 mA + 125 C TO-3PF Tube
TMG25C60J TMG25C60J Datasheet 25 A 225 A/250 A 600 V 5 mA 30 mA + 125 C TO-3PF Tube
TMG25C60F TMG25C60F Datasheet 25 A 225 A/250 A 600 V 5 mA 30 mA + 125 C TO-220F2-3 Bulk
TMG25CQ60J TMG25CQ60J Datasheet 25 A 225 A/250 A 600 V 5 mA 30 mA + 150 C TO-3PF Tube
Published: 2024-03-28 | Updated: 2024-04-25