Sensirion SHT2x Digital Humidity & Temperature Sensors

Sensirion SHT2x Digital Humidity and Temperature Sensors contain a cost-effective version with the SHT20, a standard version with the SHT21, and a high-end version with the SHT25. The complete over-molding, except for the humidity sensor area of the Sensirion SHT2x, protects the capacitive humidity sensor against external impact and facilitates excellent long-term stability.

Features

  • SHT20 - cost-effective version, +/-3% RH accuracy
  • SHT21 - standard version, +/-2% RH accuracy
  • SHT25 - high end version, +/-1.8% RH accuracy

Specifications

  • Size: 3mm x 3mm x 1.1mm
  • Output: I2C digital, PWM, SDM
  • Energy consumption
    • 3.2µW (at 8-bit, one measurement/s)
  • 2.1V to 3.6V supply voltage range
  • 0 to 100% RH operating range 
  • -40°C to +125°C (-40°F to +257°F) RH response time: 8 sec (tau63%) temperature operating range 
View Results ( 5 ) Page
Part Number Datasheet RH Accuracy Output Type Full Temp Accuracy Operating Supply Current
SHT20 SHT20 Datasheet +/- 3 % Digital +/- 0.3 C 150 nA
SHT21 SHT21 Datasheet +/- 2 % Digital +/- 0.3 C 150 nA
SHT21P SHT21P Datasheet +/- 2 % Analog +/- 0.3 C 180 uA
SHT21S SHT21S Datasheet +/- 2 % Analog +/- 0.3 C 160 uA
SHT25 SHT25 Datasheet +/- 1.8 % Digital +/- 0.4 C 150 nA
Published: 2019-08-05 | Updated: 2024-05-08