Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.
Desktop
Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies
60W/100W convection cooled power supplies with Class I and Class II input variations.