SparkFun SEN-15219 Pulse Oximeter & Heart Rate Sensor

SparkFun SEN-15219 Pulse Oximeter and Heart Rate Sensor is an I2C-based biometric sensor that utilizes the MAX32664 sensor hub and MAX30101 heart rate module. The MAX30101 senses the light absorbed with its photodetectors through a process called photoplethysmography. This data is passed onto and analyzed by the MAX32664 biometric sensor hub, which applies its algorithms to determine heart rate and blood oxygen saturation. The SEN-15219 sensor includes a Cortex®-M4 processor that handles all algorithmic calculations, digital filtering, pressure/position compensation, advanced R-wave detection, and automatic gain control.

Features

  • MAX30101 and MAX32664 sensor and sensor hub
  • Qwiic connectors for power and I2C interface
  • I2C address
  • MAX30101 Pulse Oximeter and Heart-Rate Sensor
    • Heart-rate monitor and pulse oximeter sensor in LED reflective solution
    • Integrated cover glass for optimal and robust performance
    • Ultra-low-power operation for mobile devices
    • Fast data output capability
    • Robust motion artifact resilience
  • MAX32664 Ultra-Low Power Biometric Sensor Hub
    • Biometric sensor hub solution
    • Finger-Based algorithms measure pulse heart rate and Pulse Blood Oxygenation Saturation (SpO2)
    • Both raw and processed data
    • Basic peripheral mix optimizes size and performance

Board Dimensions

Schematic - SparkFun SEN-15219 Pulse Oximeter & Heart Rate Sensor

Videos

Published: 2019-09-26 | Updated: 2023-07-31