Power Partners PSAD65 Power Supplies

Power Partners PSAD65 Power Supplies offer 65W of output power and meet the efficiency level-VI requirements. These power supplies have a no-load power consumption of less than 210mW. The PSAD65 power supplies feature Class-I or Class-II configuration with the no-load operation. These power supplies operate at an input voltage range of 90VAC to 264VAC and an input frequency range of 47Hz to 63Hz. Power Partners PSAD65 power supplies come in 120.3mm x 50.3mm x 33.6mm dimensions.

Features

  • Meets efficiency level-VI requirements
  • <210mW no-load power consumption
  • Class I and II configurations available
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 1.5A maximum input current
  • 0°C to +60°C operating temperature range
  • Short circuit protection
  • Overload protection
  • No load operation
  • 120.3mm x 50.3mm x 33.6mm dimensions
  • RoHS and IP22 compliant

Mechanical Outline

Mechanical Drawing - Power Partners PSAD65 Power Supplies
Published: 2019-07-10 | Updated: 2023-11-14