STMicroelectronics EVLHV101SSR50W 50W Converter

STMicroelectronics EVLHV101SSR50W 50W Converter meets the demands of high-performance LED lighting systems. The STMicroelectronics EVLHV101SSR50W provides a stable and insulated 60V voltage at a maximum power of 50W. The board is ideal for many applications, from a standalone power supply to a front-end stage in dimmable or non-dimmable off-line LED drivers. The EVLHV101SSR50W delivers a high power factor, low THD, and low BOM cost.

Features

  • VIN 90-265 VRMS, f 45-66Hz input voltage
  • 60V/833mA output voltage
  • High power factor, low THD
  • Efficiency > 50% in stand-by (POUT = 240mW)
  • 4 points (25%, 50%, 75%, 100% load) average efficiency > 91%
  • Frequency foldback with valley locking for noise-free operation
  • TAMB-MAX = 60°C
  • Open load voltage limiting (< 65V)
  • Short-circuit protection with auto restart
  • NTC overtemperature protection for switching MOSFET
  • RoHS compliant

Applications

  • Standalone power supply
  • Front-end stage in dimmable or non-dimmable off-line LED drivers
  • High-performance LED lighting systems
  • High-efficiency lighting systems that require maximum performance and reliability
  • LED lighting systems that require low THD and low BOM cost

Connector map

STMicroelectronics EVLHV101SSR50W 50W Converter
Published: 2023-01-24 | Updated: 2023-01-27