- Home
- NEWEST Products
- New by Manufacturer
- STMicroelectronics
- NUCLEO-F401RE Nucleo Development Board - STMicro
STMicroelectronics NUCLEO-F401RE Nucleo Development Board
STMicroelectronics NUCLEO-F401RE Nucleo Development Board is designed for the evaluation of STM32F401RET6 ARM Microcontrollers. This STM32 Nucleo board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption, and features. This development board features an ARM Cortex M4 core and 32-bit bus width, while supporting USB interfaces (USB Type-A to Mini- or Micro-B cable). The STM32 Nucleo Boards weighs 1.76oz. and features an operating supply voltage of 3.3V, 5V, 7V, and 12V. This platform requires a Windows® (7, 8, and 10), Linux® 64-bit, or macOS® operating system.Features
- STM32 microcontroller in LQFP64 package
- 1 user LED shared with Arduino™
- 1 user and 1 reset push-buttons
- 32.768kHz LSE crystal oscillator
- Board expansion connectors:
- Arduino™ Uno V3
- ST morpho extension pin headers for full access to all STM32 I/Os
- External SMPS experimentation dedicated connector (only available on '-P' suffixed boards)
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability. Three different interfaces supported on USB: Mass storage, virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
- Arm® Mbed Enabled™ compliant (only for some Nucleo part numbers)
- External SMPS to generate Vcore logic supply (only available on '-P' suffixed boards)
Supported Devices
STMicroelectronics STM32F401xD & STM32F401xE High-Performance MCUs
Feature the high-performance ARM® Cortex®-M4 32-bit RISC core.
STMicroelectronics Teseo-LIV3F Tiny GNSS Modules
Easy-to-use Global Navigation Satellite System (GNSS) standalone modules.
Accessories
STMicroelectronics P-NUCLEO-53L4A2 STM32 Nucleo Pack
Allows the user to evaluate, learn, and develop applications using the VL53L4CX ToF sensor.
STMicroelectronics P-NUCLEO-53L4A1 STM32 Nucleo Pack
Allows users to evaluate, learn, and develop applications using the VL53L4CD ToF proximity sensor.
STMicroelectronics X-NUCLEO-GFX01M1 SPI Display Expansion Board
Adds a display with a graphic user interface (GUI) to STM32 Nucleo Development Boards.
STMicroelectronics X-NUCLEO-53L5A1 Evaluation Kit
Expansion board for the NUCLEO-F401RE development board.
STMicroelectronics X-NUCLEO-53L4A1 Expansion Board
Intended for any STM32 Nucleo board equipped with the Arduino R3 connectors.
STMicroelectronics X-NUCLEO-53L7A1 Time-of-Flight Ranging Sensor
Used for any STM32 Nucleo board equipped with the Arduino® R3 connectors.
STMicroelectronics X-NUCLEO-PGEEZ1 EEPROM Memory Expansion Board
Designed for the M95P32 series SPI page EEPROM for data reading and writing.
STMicroelectronics X-NUCLEO-EEICA1 I²C EEPROM Memory Expansion Board
Ideal for M24256E-F and M24M01E-F series I2C EEPROMs.
Related Products
STMicroelectronics Teseo-LIV3F GNSS Prototyping Solution
Combines the Nucleo-F401 and X-Nucleo-GNSS1A1 board with related STM32 firmware (X-CUBE-GNSS1).
STMicroelectronics VL53L5CX 8x8 Multi-Zone Time-of-Flight Sensor
Integrates a SPAD array, physical infrared filters, and DOE in a miniature reflowable package.
STMicroelectronics P-NUCLEO-53L7A1 Evaluation Kit
Uses the VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with a 90° diagonal FoV.
STMicroelectronics X-NUCLEO-OUT10A1 Expansion Board
Designed for STM32 Nucleo, a solution for the development of 0.5A (typ.) digital output modules.
STMicroelectronics X-NUCLEO-OUT11A1 Expansion Board
An industrial digital output expansion board engineered for the STM32 Nucleo.
STMicroelectronics X-NUCLEO-OUT13A1 Expansion Board
An industrial digital output expansion board engineered for the STM32 Nucleo.
STMicroelectronics X-NUCLEO-OUT12A1 Expansion Board
An industrial digital output expansion board based on the ISO808A for STM32 Nucleo.
STMicroelectronics X-NUCLEO-OUT14A1 Expansion Board
An industrial digital output expansion board based on the ISO808A-1 for STM32 Nucleo.
STMicroelectronics X-NUCLEO-OUT01A2 Digital Output Expansion Board
Designed for STM32 Nucleo boards and is based on ISO8200BQ solid state relay.
STMicroelectronics X-NUCLEO-53L4A3 Expansion Board
ToF high-accuracy proximity sensor expansion board based on the VL53L4ED for STM32 Nucleo.
STMicroelectronics P-NUCLEO-53L4A3 Evaluation Kit
Used for learning, evaluating, and developing applications using the VL53L4ED Time-of-Flight sensor.
STMicroelectronics X-NUCLEO-53L1A2 Expansion Board
Designed for the NUCLEO-F401RE and NUCLEO-L476RG development boards.
STMicroelectronics X-NUCLEO-DO4xA1 Digital Output Expansion Boards
Evaluates the capabilities of the IPS4140HQ quad high-side smart power solid-state relay
STMicroelectronics X-NUCLEO-DOL10A1 Expansion Board
This expansion board is for evaluating the driving and diagnostic capabilities of the IPS1050LQ.
NanoEdge™ AI Studio
STMicroelectronics NanoEdge™ AI Studio
Machine Learning (ML) technology to bring true innovation easily to the end-users.
- STMicroelectronics