STMicroelectronics STEVAL-CCA022V1 Demonstration Board
STMicroelectronics STEVAL-CCA022V1 Demonstration Board characterizes single operational amplifiers in SOT23-5 and SC70-5 packages. Operational amplifiers in SOT23-6 and SC70-6 packages can also be characterized. But, the standby pin is not usable because it's connected to VCC + on the board. The STMicroelectronics STEVAL-CCA022V1 Demonstration Board can characterize the following op-amps (not included in the package): TS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871, TS931, TS941, TS951, TS971, TS321.Features
- This demonstration board with its components allow it to be configured as:
- Low-pass Sallen-Key circuit
- High-pass Sallen-Key circuit
- Differential amplifier
- AC-coupled circuit
- In-loop compensation circuit
- Out-of-loop compensation circuit
- RoHS Compliant
Published: 2018-11-27
| Updated: 2023-02-24