STMicroelectronics STEVAL-IPMnG8Q Motor Control Power Board

STMicroelectronics STEVAL-IPMnG8Q Motor Control Power Board is compatible with SLLIMM™ nano 2nd series Intelligent Power Modules (IPM). These power boards are characterized by small size, high efficiency, minimal Bill of Materials (BOM), and provide an inexpensive solution for driving high power motors.

The STEVAL-IPMnG8Q motor control power boards are designed to work in single- or three-shunt configurations. These boards feature hardware short-circuit protection, snubber capacitor, and temperature monitoring. Typical applications include air conditioning, power white goods, 3-phase inverters for motor drives, and compressors.

Features

  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • Compact size
  • Universal design for further evaluation with bread-board and testing pins
Published: 2017-11-08 | Updated: 2022-06-21