STMicroelectronics VL53L1-SATEL Breakout Boards
STMicroelectronics VL53L1-SATEL Breakout Boards are based on the VL53L1 Time-of-Flight (ToF) Proximity Sensor with multi-object detection. The VL53L1-SATEL Breakout Boards are designed to easily integrate the VL53L1 Proximity Sensor into custom applications. The Breakout Boards include a voltage regulator and level shifters, enabling them to be used in any application with a 2.8V to 5.0V supply.The VL53L1-SATEL Breakout Boards feature a perforation, allowing users to separate the section supporting the VL53L1 module for use using flying leads in a 2.8V supply application. The small PCB size makes it easier to integrate the VL53L1-SATEL breakout boards into development and evaluation devices.
Features
- Includes two breakout boards
- Pre-mounted VL53L1 time-of-flight sensor
- 4.9mm x 2.5mm x 1.56mm package
- True distance measurement independent of target size and reflectance
- Up to 400cm distance measurement
- 5.0V LDO voltage regulator, 2.8V output voltage
- Bidirectional voltage-level shifter
- Divisible board enabling use as a mini PCB breakout board
- Easy to integrate into custom applications
Applications
- User detection (autonomous low-power mode) to power on/off and lock/unlock devices
- Personal computers
- Laptops
- IoT
- Service robots and vacuum cleaners
- Drones
- Smart shelves and vending machines
- Sanitation
- Smart building and smart lighting
- 1D gesture recognition
- Laser-assisted autofocus which enhances the camera autofocus system speed and robustness
- Video focus tracking assistance
Board Layout
Published: 2020-09-10
| Updated: 2024-12-30