Susumu RM Thin Film Network Resistors

Susumu RM Thin Film Network Resistors feature ultra accuracy with a relative resistance tolerance of +/-0.01% and relative TCR of +/-1ppm/°C. These resistors offer ultra reliability with 10,000 test hours of 85°C/85%RH at 155°C with less than +/-0.1% resistance drift. Typical applications include precision measurement instrumentation, voltage divider and amplification circuits, and multi-step precision amplification circuits.

Features

  • Relative resistance tolerance and relative TCR definable among multiple resistors within the package
  • ±0.01%, relative TCR: ±1ppm/°C relative resistance tolerance
  • Number of resistors in package: 2 or higher
  • RG series equivalent reliability and long term stability: less than ±0.1% drift after
  • 10,000-hour stress test.
  • RoHS compliant and lead free

Applications

  • Precision measurement instrumentation, medical electronics, automotive electronics
  • Voltage divider and amplification circuits that require very precise relative resistance tolerance and TCR
  • Multi-step precision amplification circuits for minute signals
Published: 2011-12-07 | Updated: 2025-08-20