Tamura MPM Power Modules

Tamura MPM Power Modules with full-load efficiency reduce standby power requirements and are ideal for applications up to 25W. These MPM power modules feature 75% or higher efficiency, ±5% output voltage tolerance, 4A maximum peak load current, and 5V rated output voltage. The unique design of these MPM modules significantly reduces "buzz" under light-load conditions for lower noise levels. Tamura MPM Power Modules operate in a temperature range of -20°C to +80°C. Suitable applications for the MPM series include industrial equipment, information processing equipment, audio-visual (AV) equipment, home electric appliances, other standby power supplies, and compact power supplies.

Features

  • Reinforced insulation
  • Enables significant reduction in power consumption of no-load and light load
  • Corresponding worldwide input and PFC output voltage (Vin: 100VDC to 420VDC)
  • Unique design ensures significant reduction in "buzz" under light-load conditions for lower noise level
  • Easy to design compact AC/DC due to small number of external components

Applications

  • Industrial equipment
  • Information processing equipment
  • AV equipment
  • Home electric appliances
  • Other standby power supplies and compact power supplies

Videos

Published: 2017-12-14 | Updated: 2024-09-19