TDK TCM0403T Thin Film Common-Mode Filters
TDK TCM0403T Thin Film Common-Mode Filters feature an ultra-compact 0403 package size and are based on thin-film processing techniques and material technology. These filters provide a differential insertion loss cutoff frequency of 8GHz or higher and support transfer speeds up to a maximum of 12Gbps. This series also improves common mode attenuation compared to conventional products. The TCM0403T-200-2P-T210 has a high common mode attenuation of 42dB at 2.4GHz, while the TCM0403T-080-2P-T210 offers 34dB at 5GHz. TDK TCM0403T Common-Mode Filters feature 0.45mm x 0.30mm x 0.23mm dimensions (L x W x H) and operate in a -25°C to +85°C temperature range. The TCM0403T modules are compliant with RoHS and REACH requirements.Features
- Offers noise control in high-speed differential transmission and high common mode attenuation
- Based on thin-film processing techniques and material technology
- Ultra-compact 0403 package saves space
- Halogen free, lead free
- RoHS and REACH compliant
Applications
- Smartphones
- Tablets
- Wearable devices
- USB 3.0 / 3.1 / 3.2
- HDMI 2.0 / 2.1
- DisplayPort / eDP
- MIPI D-PHY
Specifications
- 8GHz differential insertion loss cutoff frequency
- Common mode attenuation
- 42dB at 2.4GHz for TCM0403T-200-2P-T210
- 34dB at 5GHz for TCM0403T-080-2P-T210
- Up to 12Gbps transfer speeds
- 0.45mm x 0.30mm x 0.23mm dimensions (L x W x H)
- -25°C to +85°C operating temperature range
Characteristics
Published: 2023-05-31
| Updated: 2023-07-25