TE Connectivity 3522 Thick-Film Resistors
TE Connectivity's 3522 Surface-Mount (SMD) Thick-Film Resistors are high-power devices featuring a 3W at +70°C power rating in a 2512 package. TE's 3522 SMD Thick-Film Resistors feature a 2.5A rated current and operate over a -55°C to +155°C operating temperature range. The series provides a 1Ω to 10ΩM resistance range and a 250V maximum working voltage.Features
- Small size-to-power ratio
- Matte tin over nickel barrier terminal finish
- 3W at 70°C power rating
- 1Ω to 10ΩM resistance range
- 2.5A rated current
- 10A maximum overload current
- 250V maximum working voltage
- 500V maximum overload voltage
- 500V dielectric withstanding voltage
- -55°C to +155°C operating temperature range
- 2512 package size
Construction
Dimensions
Published: 2019-09-15
| Updated: 2025-09-24