TE Connectivity M8/M12 Connector System
TE Connectivity's (TE) M8/M12 Connector System features a wide range of straight, angled, LED, and multi-position connectors that are easily intermateable. The portfolio includes A, B, D, S, T, and X-coded (up to 10Gb/s) versions to serve various design needs. These field-installable and board connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications. Whether the connectors are used for controllers and sensors or robotics and molding machines, TE M8/M12 Connector System offers a solution that is time-saving, error-free, and without the use of tools. The system also safely and reliably ensures efficient communication in industrial environments and decreases downtime. Applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing, vision systems, and the food and beverage industry.Features
- X-coded connectors support higher bandwidth needs of up to 10Gb/s
- A,B,D,X,S,T coding available
- Easily installable connector system
- Connector ranges include male and female connectors in 2, 3, 4, 5, 8, and 12 positions, and Y connectors
- Environment protection IP67 and IP68
- Available with silver-plated contacts for higher conductivity
- Alternative mount arrangements for solder cup or PCB
- Shield reliable
- Quick and secure connection
- Backwards compatible
Applications
- Industrial automation
- Automobile manufacturing
- Machine tools
- Semiconductor manufacturing
- Factory automation machines
- Manufacturing
- Vision systems
- Food and beverage industry
Standards in Automation Systems
Videos
Additional Resources
Published: 2014-04-08
| Updated: 2025-10-28