TE Connectivity Safety Light Curtains

TE Connectivity's (TE) Safety Light Curtains provide finger, hand, and body protection in industrial applications. These light curtains use a combination of an emitter and a receiver, along with multiple parallel beams emitted with various resolutions. If no objects or people are blocking the beam, the machine can operate. But if any part of a light beam is blocked, the machine is stopped. This design also eliminates the risk of machine tampering. These sensors feature IP67 and IP65 ratings for high protection against dirt, dust, sand, water, projections, and other liquids. The curtains come in a compact size with a 28mm x 30mm minimal cross-section, while a powder-coated aluminum casing offers robustness. TE Safety Light Curtains are designed to be safe and smart with no blind areas, no programming required, and fast, simple installation with plug-and-play connections. The components can also be repurposed as application needs change.

Features

  • Reliable and compact
    • IP67 and IP65 ratings protect against dirt, dust, sand, water, projections, and other liquids
    • Powder-coated aluminum casing for robustness
    • High resistance to infiltration by dust and liquids in a highly compact light curtain
    • Ideal for cold storage facilities with -30°C to +55°C operating temperature range
    • Compact size with 28mm x 30mm minimal cross-section
  • Safe and smart
    • No blind area, thanks to the position of the first beam on the connector side
    • Fast, simple installation with plug-and-play connections
    • No programming necessary
    • Can be repurposed as the application needs to change
    • User-friendly diagnostics via LEDs
  • Productivity and safety
    • Finger, hand, and body protection
    • Effective protection in the event of operator fatigue or distraction
    • Approved in accordance with
      • EN IEC 61496-1/-2
      • ANSI / UL 1998
    • Self-monitoring of static outputs
    • Control of external contractors (EDM)
    • Selectable automatic/manual restart
    • Increased productivity due to reduced downtimes and no manual handling of physical guards or waiting for them to open
    • Eliminates tampering risks because intervention of light curtain stops machines

Applications

  • Robotics
  • Food and beverage
  • Packaging
  • Pharmaceutics
  • Paper
  • Logistics
  • Metalworking
  • Woodworking
  • Chemicals
  • Injection molding
  • Printing

Application Examples

Infographic - TE Connectivity Safety Light Curtains

Videos

Product Overview

Infographic - TE Connectivity Safety Light Curtains
Published: 2024-02-23 | Updated: 2025-02-20