Texas Instruments AFE882H1EVM Evaluation Module
Texas Instruments AFE882H1EVM Evaluation Module is configured to evaluate the operation of the AFE882H1. The AFE882H1 is a highly integrated, high-accuracy, and low-power 16-bit digital-to-analog converter (DAC) with voltage outputs intended for HART-enabled sensor transmitter applications and analog output modules. The TI AFE882H1EVM offers CRC fault detection and a 12-bit 1kSPS ADC for advanced diagnostics.Features
- Features HART physical-layer modem
- Low quiescent current
- UART/SPI Selectable digital interfaces
- 12-bit 1kSPS ADC for advanced diagnostics
- Fault detection with CRC bit error checking, windowed watchdog timer, and diagnostic ADC
Kit Contents
- AFE882H1EVM
- USB-A to Micro-USB cable
PCB Layout
Hardware Setup
Published: 2023-07-31
| Updated: 2023-08-16