Texas Instruments AWR1642BOOST-ODS Sensor Evaluation Module (EVM)

Texas Instruments AWR1642BOOST-ODS Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1642 single-chip mmWave sensor with integrated DSP and MCU. The evaluation board has a patch-antenna structure that provides a wide field of view (FOV) in both azimuth and elevation planes. The evaluation module is suited for automotive applications where the detection of objects is needed in near-range 3D space.

The AWR1642BOOST-ODS contains everything required to start developing software, C67x DSP core, low-power ARM® R4F controllers, and on-chip memory. The evaluation board includes onboard emulation for programming and debugging, as well as onboard buttons and LEDs for quick integration of a simple user interface. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. Purchasing an external power supply that complies with applicable regional safety standards is recommended.

Features

  • Single-chip solution with DSP integration and 1.5MB of on-chip RAM
  • Range up to 15m
  • Resolution of 4cm
  • Field of View (FOV)
    • Azimuth of ±80 degrees
    • Elevation of ±50 degrees

Kit Contents

  • Micro USB cable
  • Mounting Brackets with Bumpon™
  • M3-Size screws
  • M3-Size nuts
  • Jumpers
Published: 2018-07-25 | Updated: 2023-02-01