Texas Instruments DLP3010EVM-LC Evaluation Module

Texas Instruments DLP3010EVM-LC is a DLP® 3010 Light Control evaluation module in an easy-to-use platform for a wide variety of industrial applications. The device allows convenient synchronization with peripheral devices, supporting two configurable input triggers and one configurable output trigger. The DLP3010EVM-LC includes a DLP3010 (.3 720p) digital micromirror device (DMD), a DLPC3478 display and light controller, and a DLPA3000 PMIC/LED driver. The device offers a production-ready optical engine, resulting in a stellar combination of resolution, brightness, speed, and programmability in a small form factor.

Features

  • DLP3010, DLPC3478 configuration, and support firmware
  • DLP3010, DLP 0.3 720p DMD
  • DLPC3478, digital controller for the DLP3010 DMD
  • DLPA2005, PMIC/LED Driver for the DLP3010 DMD and DLPC3478 controller
  • Production-ready RGB LED optical engine from Eprotech

Kit Contents

  • DLP3010, DLP 0.3 720p DMD
  • DLPC3478, Light Control Controller for the DLP3010 DMD
  • DLPA2005, PMIC/LED Driver for the DLP3010 DMD and DLPC3478 controller
  • Production-ready RGB LED optical engine from Eprotech
  • 1 HDMI cable
  • 1 USB cable
  • DLP3010, DLPC3478 Configuration, and Support Firmware
  • Power supply sold separately

Block Diagram

Block Diagram - Texas Instruments DLP3010EVM-LC Evaluation Module
Published: 2018-09-21 | Updated: 2025-03-05