Texas Instruments TMDSDOCK28379D F28379D Delfino Experimenter Kit
Texas Instruments TMDSDOCK28379D F28379D Delfino Experimenter Kit provides a robust hardware prototyping platform for real-time, closed-loop control development with the C2000 32-bit microcontroller family. The Texas Instruments TMDSDOCK28379D is a great tool to customize and prove-out solutions for many typical power electronics applications. These applications include motor control, digital power supplies, solar inverters, digital LED lighting, precision sensing, and more.Features
- Hardware Features
- TMDSCNCD28379D: TMS320F28379D HSEC180 based controlCARD Isolated XDS100v2 USB-to-JTAG Debug Probe enables real-time in-system programming and debugging
- Bread-board like baseboard with HSEC180 controlCARD female connector Header pin access to key MCU signals
- Breadboard area for customizable routing/prototyping
- Board power can be provided by the provided USB cable or a 5V barrel supply
- Hardware Files are in C2000Ware at boards\controlCARDs\TMDSCNCD28379D
- Software Features
- Free download of Code Composer Studio IDE
- Free download of C2000Ware for device drivers and example projects
- DesignDRIVE and Position Manager capable
- MathWorks Embedded Target Support
- solidThinking Embed Support
Kit Contents
- Delfino F28379D controlCARD
- HSEC180 docking station baseboard
- 2 x USB cable - A Male to Mini B Male
- USB cable - A Male to Micro B Male
Published: 2017-03-01
| Updated: 2022-04-05