Texas Instruments TPS22975EVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22975EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22975 and TPS22975N load switches. The TPS22975EVM allows the user to apply different input voltages (0.6V to 5.7V) under different loading conditions (0A to 6A) to the TPS22975/TPS22975N. The Texas Instruments TPS22975EVM can monitor output, input, and switching waveforms.

Features

  • Features both TPS22975 and TPS22975N
  • 0.6V to 5.7V input voltage rangeĀ 
  • 0A to 6A input current range
  • Access to VIN, VOUT, VBIAS, and ON pins
  • VIN and VOUT Sense connections for measuring VIN, VOUT or RON

Board Layout

Mechanical Drawing - Texas Instruments TPS22975EVM Load Switch Evaluation Module (EVM)
Published: 2017-03-02 | Updated: 2022-04-06