Texas Instruments TPS389C03-Q1 I2C Programmable Voltage Supervisors
Texas Instruments TPS389C03-Q1 I2C Programmable Voltage Supervisors are integrated multi-channel window monitor reset ICs with three remote sense pins. These highly accurate multi-channel voltage supervisors are designed for systems operating on low-voltage supply rails and with narrow-margin supply tolerances. Noise filters and internal glitch immunity further eliminate false resets resulting from erroneous signals. The TPS389C03-Q1 does not require any external resistors for setting the overvoltage and undervoltage reset thresholds, which further optimizes overall accuracy, cost, and solution size and improves reliability for safety systems. I2C functionality gives flexibility in selecting thresholds, glitch filters, reset delays, and pin functionality. These devices offer CRC error checking and a built-in ADC for voltage readouts to provide redundant error checking. The devices contain a built-in Q&A watchdog and error signal monitor with an independent watchdog output and watchdog enable. The Texas Instruments TPS389C03-Q1 supervisors are available in a 16-pin 3mm x 3mm QFN package.Features
- ASIL-D functional safety-compliant:
- Documentation to aid ISO 26262 system design
- Systematic capability up to ASIL D
- Hardware capability up to ASIL D
- AEC-Q100 qualified with the following results:
- Device temperature grade 1 (-40°C to +125°C)
- Device HBM ESD classification level 2
- Device CDM ESD classification level C7B
- Q&A Watchdog to monitor SoC software operation
- Programmable OPEN/CLOSE watchdog timing via I2C (1ms to 864ms)
- Start-up delay for SoC boot-up initialization (2ms to 3.46s)
- Programmable maximum violation count (up to 7) before WDO assertion
- Watchdog disable pin (WDE)
- Monitor state-of-the-art SOCs
- Three channels with three remote sense (TPS389C03-Q1)
- 2.6V to 5.5V input voltage range
- 2.6V undervoltage lockout (UVLO)
- High threshold accuracy:
- ±5mV (-40°C to +125°C)
- Built-in ADC for voltage readouts
- Fixed window threshold levels
- 5mV steps from 0.2V to 1.475V
- 20mV steps in other ranges
- Miniature solution and minimal component cost
- 3mm x 3mm QFN package
- User-adjustable voltage threshold levels via I2C
- User-adjustable glitch immunity and hysteresis levels via I2C
- Designed for safety applications
- Error Signal Monitoring (ESM)
- Programmable ESM delay via I2C (1ms to 864ms)
- Cyclic Redundancy Checking (CRC)
- Packet Error Checking (PEC)
- Active-low open-drain NIRQ, NRST, and WDO outputs
- Error Signal Monitoring (ESM)
Applications
- Advanced driver assistance system (ADAS)
- Sensor fusion
- Level 3 to Level 5 autonomous platforms
Functional Block Diagram
Published: 2024-02-13
| Updated: 2025-07-03