Texas Instruments TPS7B8550EVM Linear Regulator Evaluation Module
Texas Instruments TPS7B8550EVM Linear Regulator Evaluation Module (EVM) evaluates the operation and performance of the TPS7B85-Q1 150mA LDO linear regulator. The Texas Instruments TPS7B8550EVM configuration contains a single wide-input-voltage, small-size, low-dropout (LDO) regulator for various applications. The regulator can deliver up to 150mA to the load with LDO VIN to VOUT. For stability, use a minimum derated capacitance of 1μF (or larger) output capacitor.Features
- Qualified for automotive applications
- -40°C to 150°C operating junction temperature range
- 3V to 40V, up to 42V transient wide VIN range
- 150mA maximum output current
- 2% output-voltage accuracy
Board Layout
Published: 2020-03-11
| Updated: 2024-05-30