Texas Instruments TPSM64404/TPSM64406 Dual Output Power Modules
Texas Instruments TPSM64404/TPSM64406 Dual Output Power Modules are a highly integrated 36V input capable, DC-DC design that combines a shielded inductor, power MOSFETs, and passives in an enhanced HotRod™ QFN package. The device supports dual or high current single output using an interleaved, stackable, current-mode control architecture for a fast transient response, easy loop compensation, excellent load and line regulation. It also includes accurate current sharing with an output clock supporting up to six phases for currents up to 18A. The module has VIN and VOUT pins at the package's corners for optimized output and input capacitor placement. A large thermal pad beneath the module enables easy handling and a simple layout in manufacturing.With an output voltage from 1V to 16V, the Texas Instruments TPSM64404/TPSM64406 is designed to quickly and easily implement a low-EMI design in a small PCB footprint. The total design requires as few as six external components and eliminates the magnetics selection from the design process.
Features
- Versatile dual output voltage or multiphase single output synchronous buck module
- Integrated MOSFETs, inductor, and controller
- Wide input voltage range of 3V to 36V
- Adjustable output voltage from 0.8V to 16V
- 6.5mm × 7.0mm × 2mm overmolded package
- -40°C to +125°C junction temperature range
- Negative output voltage capability
- Ultra-high efficiency across the full load range
- Peak efficiency of 93.5%+
- External bias option for improved efficiency
- Exposed Pad for low thermal impedance (EVM θJA = 20°C/W)
- Shutdown quiescent current of 0.6µA (typical)
- Ultra-low conducted and radiated EMI signatures
- Low-noise package with dual input paths and integrated capacitors reduces switch ringing
- Meets CISPR 11 and 32 Class B emissions
- Designed for scalable power supplies
- Inherent protection features for robust design
- Precision enable input and open-drain PGOOD indicator for sequencing, control, and VIN UVLO
- Overcurrent and thermal shutdown protections
Applications
- Test and measurement, aerospace and defense
- Factory automation and control
- Buck and inverting buck-boost power supplies
Typical Schematic
Published: 2024-03-11
| Updated: 2024-09-16