Texas Instruments UCC27712EVM-287 Evaluation Module (EVM)

Texas Instruments UCC27712EVM-287 Evaluation Module (EVM) is designed for evaluating the UCC27712D. The UCC27712D is a 620V half-bridge gate driver with high source and sink peak current capability. The evaluation module can determine the driver IC against the specifications listed in the datasheet. The evaluation module can also be used as a driver IC component selection guide. The evaluation module can be easily configured into power stage topologies such as synchronous buck converter, and the effect of the layout can also be tested.

Features

  • High-performance driver with half bridge power MOSFETs
  • Ability to test most data sheet parameters
  • Ability to compare performance of various drivers with compatible pinout
  • Ability to easily configure converter topology such as synchronous buck converter
Published: 2017-09-15 | Updated: 2025-03-05